Rotary Encoders:
1,267 Products FoundFind a huge range of Rotary Encoders at element14 New Zealand. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Sensata / Bei Sensors & Alps Alpine
View
Buyer
Engineer
Manufacturer
Encoder Technology
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Encoder Resolution
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ $849.400 ($976.810)5+ $816.520 ($938.998)10+ $783.920 ($901.508) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 1000PPR | - | - | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHO5 | 6000rpm | - | - | 1Channels | Hollow Shaft | - | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,287.150 ($1,480.2225)5+ $1,244.340 ($1,430.991)10+ $1,175.750 ($1,352.1125)25+ $1,152.240 ($1,325.076)50+ $1,128.730 ($1,298.0395) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | - | - | - | Horizontal | Without Push Switch | HTL | Flange Mount | DST5H | - | - | - | - | Hollow Shaft | - | - | - | - | - | - | - | IP65 | M23 Connector | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,233.670 ($1,418.7205)5+ $1,209.010 ($1,390.3615)10+ $1,184.330 ($1,361.9795)25+ $1,159.660 ($1,333.609)50+ $1,134.980 ($1,305.227)More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 1000PPR | - | 0 Detents | - | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6C2-C | 6000rpm | - | - | 3Channels | D Type Flatted End | - | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP64 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,101.150 ($1,266.3225)5+ $986.160 ($1,134.084)10+ $921.800 ($1,060.070)25+ $903.370 ($1,038.8755)50+ $884.930 ($1,017.6695)More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 2000PPR | - | 0 Detents | - | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | - | 3Channels | D Type Flatted End | - | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $5.310 ($6.1065)10+ $4.440 ($5.106)25+ $4.070 ($4.6805)50+ $3.810 ($4.3815)100+ $3.570 ($4.1055) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100rpm | - | - | - | - | - | - | - | - | - | - | - | - | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $676.520 ($777.998)5+ $666.300 ($766.245)10+ $640.490 ($736.5635)25+ $586.750 ($674.7625)50+ $575.020 ($661.273)More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 100PPR | - | 0 Detents | - | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | - | 3Channels | D Type Flatted End | - | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||
Each | 1+ $20.810 ($23.9315)10+ $17.520 ($20.148)25+ $16.150 ($18.5725)50+ $15.340 ($17.641)100+ $14.530 ($16.7095)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | - | 30 Detents | - | Vertical | - | Quadrature | Through Hole | EC11E | - | - | 15000 | - | Dual Shaft, D Type Flatted End, Slotted End | - | - | 6mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ $57.420 ($66.033)5+ $51.820 ($59.593)10+ $47.550 ($54.6825)50+ $44.720 ($51.428)100+ $42.310 ($48.6565) | Min: 1 / Mult: 1 | Magnetic | - | - | Absolute | 4096PPR | - | 0 Detents | - | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | - | 1Channels | Round End | - | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $16.780 ($19.297)5+ $15.610 ($17.9515)10+ $14.420 ($16.583)50+ $13.500 ($15.525)100+ $11.370 ($13.0755)More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | - | 0 Detents | - | Vertical | - | Quadrature | Surface Mount | AEDR-8300 | - | - | 75 | - | No Shaft | - | - | - | - | - | - | - | - | Solder Pin | |||||
Each | 1+ $69.210 ($79.5915)5+ $59.410 ($68.3215)10+ $55.620 ($63.963)25+ $54.980 ($63.227)50+ $54.350 ($62.5025)More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 512PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ $2.290 ($2.6335)5+ $2.050 ($2.3575)10+ $1.860 ($2.139)20+ $1.760 ($2.024)40+ $1.670 ($1.9205)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 0 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R Series | 100rpm | - | - | 2Channels | Flatted End | - | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 900+ $3.890 ($4.4735) | Min: 900 / Mult: 900 | Mechanical | - | - | Incremental | 12PPR | - | 0 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | - | - | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1200+ $1.780 ($2.047)2500+ $1.640 ($1.886) | Min: 1200 / Mult: 1200 | Mechanical | - | - | Incremental | 12PPR | - | 12 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R Series | 100rpm | - | - | 2Channels | Flatted End | - | 30mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ $1.970 ($2.2655)5+ $1.760 ($2.024)10+ $1.600 ($1.840)20+ $1.520 ($1.748)40+ $1.500 ($1.725) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | 60rpm | 30000 | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $13.860 ($15.939)10+ $11.660 ($13.409)25+ $10.760 ($12.374)50+ $10.220 ($11.753)100+ $9.680 ($11.132)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 15PPR | - | 30 Detents | - | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ $20.810 ($23.9315)10+ $17.520 ($20.148)25+ $16.150 ($18.5725)50+ $15.340 ($17.641)100+ $14.530 ($16.7095)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | - | 0, 30 Detents | - | Vertical | - | Quadrature | Through Hole | EC11E | - | - | 15000 | - | Dual Shaft, D Type Flatted End, Slotted End | - | - | 8mm | - | - | - | - | - | Solder Pin | |||||
4064923 | Each | 1+ $455.310 ($523.6065) | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 1024PPR | - | 0 Detents | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | - | - | 3Channels | Solid Shaft | - | 19.5mm | 10mm | 10VDC | 30V | -10°C | 70°C | IP64, IP65 | Cable | ||||
4064919 | Each | 1+ $469.790 ($540.2585) | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 5000PPR | - | 0 Detents | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | - | - | 3Channels | Solid Shaft | - | 19.5mm | 10mm | 10VDC | 30V | -10°C | 70°C | IP64, IP65 | Cable | ||||
4064924 | Each | 1+ $469.790 ($540.2585) | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 2500PPR | - | 0 Detents | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | - | - | 3Channels | Solid Shaft | - | 19.5mm | 10mm | 10VDC | 30V | -10°C | 70°C | IP64, IP65 | Cable | ||||
Each | 1+ $35.660 ($41.009)10+ $33.490 ($38.5135)25+ $31.980 ($36.777)50+ $30.370 ($34.9255)100+ $28.540 ($32.821)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 8PPR | - | 16 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | - | 1000000 | 2Channels | D Type Flatted End | - | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.834 ($0.9591)100+ $0.716 ($0.8234)500+ $0.671 ($0.7716)1000+ $0.627 ($0.721)2400+ $0.613 ($0.705)More Pricing... | Min: 10 / Mult: 10 | Mechanical | - | - | Incremental | 12PPR | - | 24 Detents | - | Vertical | Without Push Switch | Gray Code | Through Hole | EN10 Series | - | - | 100000 | - | Hollow Shaft | - | 11mm | 10mm | - | 5VDC | -20°C | 80°C | IP40 | Solder Pin | ||||
4064930 | Each | 1+ $398.530 ($458.3095) | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 1024PPR | - | 0 Detents | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | - | - | 3Channels | Solid Shaft | - | 10mm | 6mm | 10VDC | 30V | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064929 | Each | 1+ $384.080 ($441.692) | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 50PPR | - | 0 Detents | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | - | - | 3Channels | Solid Shaft | - | 10mm | 6mm | 10VDC | 30V | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064927 | Each | 1+ $384.080 ($441.692) | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 100PPR | - | 0 Detents | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | - | - | 3Channels | Solid Shaft | - | 10mm | 6mm | 10VDC | 30V | -10°C | 60°C | IP40, IP50 | Cable | ||||
Each (Supplied in a Waffle Tray) | 1+ $6.120 ($7.038)10+ $5.100 ($5.865)100+ $4.170 ($4.7955)500+ $3.600 ($4.140)1000+ $3.330 ($3.8295)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | 8 Detents | - | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | - | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin |