Rotary Encoders:
1,365 Products FoundFind a huge range of Rotary Encoders at element14 New Zealand. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Broadcom, Bourns, Sensata / Bei Sensors & Alps Alpine
View
Buyer
Engineer
Manufacturer
Supply Voltage DC Min
IC Interface Type
IC Function
Sensing Method
Encoder Technology
Supply Voltage DC Max
Encoder Type
Interface Applications
Gap Width
Encoder Resolution
Sensing Distance
IC Package Type
No. of Detents
Interface Case Style
Output Current
Orientation
Sensor Case / Package
No. of Pins
Push Switch
Sensor Output Type
Encoder Output
Encoder Mounting
Sensor Mounting
Product Range
Speed Range Max
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.760 ($5.474)10+ $2.890 ($3.3235) | Total:$4.76 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | Incremental | - | - | 12PPR | - | - | 12 Detents | - | - | Vertical | - | - | Without Push Switch | - | Quadrature | Through Hole | - | EC12E Series | - | - | 30000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ $11.590 ($13.3285)10+ $9.300 ($10.695)20+ $8.560 ($9.844) | Total:$11.59 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | Incremental | - | - | 15PPR | - | - | 30 Detents | - | - | Reverse Horizontal | - | - | With Push Switch | - | Quadrature | Through Hole | - | PEC11D Series | - | 60rpm | 15000 | - | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ $3.990 ($4.5885)10+ $3.070 ($3.5305)25+ $2.970 ($3.4155)50+ $2.880 ($3.312)100+ $2.780 ($3.197)More Pricing... | Total:$3.99 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | Incremental | - | - | 12PPR | - | - | 12 Detents | - | - | Vertical | - | - | Without Push Switch | - | Quadrature | Through Hole | - | EC12E Series | - | - | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ $9.230 ($10.6145) | Total:$9.23 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $91.620 ($105.363)5+ $78.640 ($90.436)10+ $73.610 ($84.6515)25+ $68.910 ($79.2465) | Total:$91.62 Min: 1 / Mult: 1 | - | - | - | - | Optical | - | Incremental | - | - | 128PPR | - | - | 0 Detents | - | - | Vertical | - | - | Without Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | EN Series | - | 3000rpm | 10000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ $74.460 ($85.629)10+ $59.150 ($68.0225)25+ $53.740 ($61.801)50+ $49.870 ($57.3505)100+ $46.170 ($53.0955)More Pricing... | Total:$74.46 Min: 1 / Mult: 1 | - | - | - | - | Optical | - | Incremental | - | - | 16PPR | - | - | 16 Detents | - | - | Vertical | - | - | With Push Switch | - | Quadrature | Panel Mount | - | 62AG Series | - | 100rpm | 1000000 | 2Channels | - | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | - | |||||
Each | 1+ $8.860 ($10.189)10+ $7.140 ($8.211)25+ $6.540 ($7.521)50+ $6.120 ($7.038) | Total:$8.86 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | Incremental | - | - | 18PPR | - | - | 36 Detents | - | - | Vertical | - | - | With Push Switch | - | Quadrature | Through Hole | - | EC11E Series | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ $3.660 ($4.209)3+ $3.520 ($4.048)5+ $3.360 ($3.864)10+ $3.030 ($3.4845)20+ $2.840 ($3.266)More Pricing... | Total:$3.66 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | Incremental | - | - | 24PPR | - | - | 24 Detents | - | - | Vertical | - | - | With Momentary Push Switch | - | Quadrature | Through Hole | - | PEC16 Series | - | 100rpm | 100000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ $9.980 ($11.477)10+ $8.850 ($10.1775)25+ $8.600 ($9.890)50+ $7.660 ($8.809) | Total:$9.98 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | Incremental | - | - | 24PPR | - | - | 24 Detents | - | - | Vertical | - | - | Without Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | ECW Series | - | 120rpm | 200000 | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ $48.140 ($55.361)5+ $41.350 ($47.5525)10+ $38.720 ($44.528)20+ $35.970 ($41.3655)50+ $35.670 ($41.0205) | Total:$48.14 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | Absolute | - | - | 16PPR | - | - | 16 Detents | - | - | Vertical | - | - | Without Push Switch | - | Binary | Panel Mount, Through Hole | - | 26 Series | - | - | 25000 | - | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | - | |||||
Each | 1+ $1.860 ($2.139)10+ $1.500 ($1.725)100+ $1.080 ($1.242) | Total:$1.86 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | Incremental | - | - | 12PPR | - | - | 24 Detents | - | - | Horizontal | - | - | Without Push Switch | - | Quadrature | Through Hole | - | EC10E Series | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ $3.600 ($4.140)10+ $2.910 ($3.3465) | Total:$3.60 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | Incremental | - | - | 24PPR | - | - | 24 Detents | - | - | Vertical | - | - | Without Push Switch | - | Quadrature | Through Hole | - | EC12E Series | - | - | 30000 | 2Channels | - | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ $7.820 ($8.993)10+ $6.610 ($7.6015)25+ $5.700 ($6.555)50+ $5.370 ($6.1755)100+ $5.060 ($5.819)More Pricing... | Total:$7.82 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | Incremental | - | - | 15PPR | - | - | 30 Detents | - | - | Vertical | - | - | With Push Switch | - | Quadrature | Through Hole | - | EC11E Series | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ $4.760 ($5.474)10+ $3.140 ($3.611) | Total:$4.76 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | Incremental | - | - | 24PPR | - | - | 24 Detents | - | - | Vertical | - | - | Without Push Switch | - | Quadrature | Through Hole | - | EC12E Series | - | - | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
615950 | Each | 1+ $394.910 ($454.1465)5+ $387.460 ($445.579)10+ $380.010 ($437.0115)25+ $372.410 ($428.2715)50+ $364.810 ($419.5315)More Pricing... | Total:$394.91 Min: 1 / Mult: 1 | - | - | - | - | Optical | - | Incremental | - | - | 1000PPR | - | - | 0 Detents | - | - | Horizontal | - | - | Without Push Switch | - | Push Pull | Flange Mount | - | RI32-O Series | - | 6000rpm | - | 3Channels | - | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | - | ||||
Each | 1+ $5.400 ($6.210)10+ $4.400 ($5.060)25+ $4.170 ($4.7955)50+ $3.820 ($4.393)100+ $3.610 ($4.1515)More Pricing... | Total:$5.40 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | Incremental | - | - | 24PPR | - | - | 24 Detents | - | - | Vertical | - | - | With Push Switch | - | Quadrature | Through Hole | - | EC12E Series | - | - | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ $4.600 ($5.290)10+ $3.720 ($4.278)25+ $3.410 ($3.9215)50+ $3.300 ($3.795)100+ $3.060 ($3.519) | Total:$4.60 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | - | - | - | 60rpm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 3960+ $2.940 ($3.381) | Total:$11,642.40 Min: 3960 / Mult: 3960 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Horizontal | - | - | - | - | - | - | - | - | 100rpm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $1.630 ($1.8745)5+ $1.570 ($1.8055)10+ $1.510 ($1.7365)25+ $1.420 ($1.633)50+ $1.300 ($1.495)More Pricing... | Total:$1.63 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | Incremental | - | - | 12PPR | - | - | 24 Detents | - | - | Horizontal | - | - | Without Push Switch | - | Quadrature | Through Hole | - | EC10E Series | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ $3.720 ($4.278)10+ $3.190 ($3.6685)25+ $2.910 ($3.3465)50+ $2.760 ($3.174)100+ $2.570 ($2.9555)More Pricing... | Total:$3.72 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | Incremental | - | - | 24PPR | - | - | 24 Detents | - | - | Vertical | - | - | With Momentary Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | PEC11R Series | - | 60rpm | 30000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ $124.400 ($143.060)5+ $106.750 ($122.7625)10+ $99.920 ($114.908)25+ $91.520 ($105.248)50+ $85.590 ($98.4285)More Pricing... | Total:$124.40 Min: 1 / Mult: 1 | - | - | - | - | Optical | - | Incremental | - | - | 500PPR | - | - | 0 Detents | - | - | Vertical | - | - | Without Push Switch | - | Quadrature | Screw Mount | - | HEDS-55xx Series | - | 30000rpm | - | 3Channels | - | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ $9.260 ($10.649)10+ $9.150 ($10.5225)25+ $9.030 ($10.3845)50+ $8.920 ($10.258)100+ $8.740 ($10.051)More Pricing... | Total:$9.26 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | Incremental | - | - | 15PPR | - | - | 30 Detents | - | - | Vertical | - | - | With Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | EC11B Series | - | - | 15000 | 2Channels | - | Slotted End | 25mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ $8.860 ($10.189)10+ $7.140 ($8.211)25+ $6.540 ($7.521) | Total:$8.86 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | Incremental | - | - | 15PPR | - | - | 30 Detents | - | - | Vertical | - | - | With Push Switch | - | Quadrature | Through Hole | - | EC11E Series | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ $4.200 ($4.830)10+ $4.170 ($4.7955)25+ $4.130 ($4.7495)50+ $4.050 ($4.6575)100+ $3.960 ($4.554)More Pricing... | Total:$4.20 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | Incremental | - | - | 24PPR | - | - | 0 Detents | - | - | Vertical | - | - | Without Push Switch | - | Quadrature | Through Hole | - | EC12E Series | - | - | 15000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ $11.460 ($13.179)10+ $9.230 ($10.6145)25+ $8.990 ($10.3385)50+ $8.000 ($9.200)100+ $7.480 ($8.602)More Pricing... | Total:$11.46 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | Incremental | - | - | 24PPR | - | - | 24 Detents | - | - | Vertical | - | - | Without Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | ECW Series | - | 120rpm | 200000 | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||