Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB710
Order Code2352151
Product RangeOPB710 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB710
Order Code2352151
Product RangeOPB710 Series
Technical Datasheet
Sensing Distance6.35mm
Forward Current If50mA
Reverse Voltage Vr3V
Collector Emitter Voltage V(br)ceo30V
Forward Voltage1.5V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Product RangeOPB710 Series
Alternatives for OPB710
1 Product Found
Technical Specifications
Sensing Distance
6.35mm
Reverse Voltage Vr
3V
Forward Voltage
1.5V
Sensor Mounting
Through Hole
SVHC
No SVHC (10-Jun-2022)
Forward Current If
50mA
Collector Emitter Voltage V(br)ceo
30V
Sensor Output Type
Phototransistor
Product Range
OPB710 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000319