5.1mm Optical Slot Sensors:
2 Products FoundFind a huge range of 5.1mm Optical Slot Sensors at element14 New Zealand. We stock a wide range of Optical Slot Sensors, such as 5mm, 3.18mm, 3mm & 3.175mm Optical Slot Sensors from the worlds top manufacturers including: Tt Electronics / Optek Technology
View
Buyer
Engineer
Manufacturer
Sensing Method
Sensing Distance / Slot Width
Sensing Range Max
Supply Voltage DC Min
Gap Width
Supply Voltage DC Max
Aperture Width
Forward Current If
Output Current
Sensor Case / Package
Reverse Voltage Vr
Collector Emitter Voltage Max
Forward Voltage
Collector Current IC Max
Sensor Output Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ $7.370 ($8.4755)5+ $7.360 ($8.464)10+ $7.350 ($8.4525)50+ $7.340 ($8.441)100+ $7.320 ($8.418)More Pricing... | Min: 1 / Mult: 1 | Through Beam | 5.1mm | - | - | 5.1mm | - | 0.25mm | 50mA | - | Module | 2V | 30V | 1.8V | 30mA | Phototransistor | Cable, Panel | -40°C | 85°C | ||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ $2.900 ($3.335)10+ $2.880 ($3.312)25+ $2.860 ($3.289)50+ $2.830 ($3.2545)100+ $2.810 ($3.2315)More Pricing... | Min: 1 / Mult: 1 | Through Beam | 5.1mm | 5.1mm | 3V | - | 24V | - | - | 30mA | Module | - | 30V | - | 30mA | Phototransistor | Through Hole | -40°C | 85°C |