Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDATASENSOR
Manufacturer Part NoS8-PR-5-W03-PP
Order Code1774928
Product RangeS8 Series
Technical Datasheet
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $365.040 ($419.796) |
| 5+ | $353.070 ($406.0305) |
| 10+ | $346.010 ($397.9115) |
Price for:Each
Minimum: 1
Multiple: 1
$365.04 ($419.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoS8-PR-5-W03-PP
Order Code1774928
Product RangeS8 Series
Technical Datasheet
Sensor TypeContrast Sensor
Sensing Distance Max10mm
Sensing Range Max9mm
Sensing Method-
Supply Voltage DC Min12V
Sensor Output TypePNP
Supply Voltage DC Max30V
Output TypeDigital - PNP
Product RangeS8 Series
Connection Method4 Pin M8 Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light Source630nm Red / 520nm Green / 465nm Blue LED
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Overview
The S8-PR-5-W03-PP is a RGB Contrast Sensor with excellent detection performances, usually associated with sensors that have larger dimensions and a higher price. The device is able to solve the most critical sensor applications. A solution for packaging lines, food and beverage industries, test and assembling machines and electronic plants.
- Coaxial optics
- M8 4-pole connector connection
- PNP output
- 9 ±3mm Operating distance
- 50μs Response time
- 10kHz Switching frequency
- Selectable dark/light operating mode
Applications
Sensing & Instrumentation, Industrial, Test & Measurement, Automotive
Technical Specifications
Sensor Type
Contrast Sensor
Sensing Range Max
9mm
Supply Voltage DC Min
12V
Supply Voltage DC Max
30V
Product Range
S8 Series
Supply Voltage Min
12VDC
Light Source
630nm Red / 520nm Green / 465nm Blue LED
IP Rating
IP67, IP69K
Operating Temperature Max
55°C
Sensing Distance Max
10mm
Sensing Method
-
Sensor Output Type
PNP
Output Type
Digital - PNP
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04