Print Page
QM42-DPS20-2Q
Pressure Transmitter, Differential, Dual Radial Barbed, Same Side, -20 Inch-H2O, 20 Inch-H2O
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | QM42-DPS20-2QCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4295220 |
| Product Range | QM42 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $852.450 ($980.3175) |
Price for:Each
Minimum: 1
Multiple: 1
$852.45 ($980.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | QM42-DPS20-2QCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4295220 |
| Product Range | QM42 Series |
| Technical Datasheet | |
| Pressure Type | Differential |
| Sensor Output Type | RS485 |
| Pressure Port Type | Dual Radial Barbed, Same Side |
| Pressure Measurement Type | Differential |
| Operating Pressure Min | -20Inch-H2O |
| Voltage Rating | 30VDC |
| Operating Pressure Max | 20Inch-H2O |
| Port Style | Dual Radial Barbed |
| Pressure Port Size | 1/8" |
| Supply Current | 3mA |
| Transducer Connection / Termination | 5 Pin M12 Connector, Pigtail Leads |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Media Type | Air, Non-Condensing / Non-Corrosive Gas |
| Output Interface | RS485 |
| Sensor Output Type | Digital |
| Housing Material | Aluminium Alloy |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | QM42 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
QM42-DPS20-2Q is a QM42-DPSx-2Q differential pressure sensor. The differential pressure sensor offers accurate low-differential pressure measurement of air and noncondensing, non-corrosive gases in applications such as air filter monitoring, isolation and clean rooms, building pressurization and dust collectors.
- Silicon piezoresistive differential pressure core
- Black anodized aluminium alloy construction
- RS-485 Modbus serial communication, IP67 environmental rating
- Senses up to ±20inches of water column (wc)
- Supply voltage range from 10VDC to 30VDC
- <lt/> 3mA current consumption
- 0.2% full scale accuracy, 0.125inch inner diameter, 0.25inch outer diameter PVC tubing
- 6.9ft cable with a 5-pin M12 quick disconnect (QD) connector
- Proof pressure: 10× maximum operating pressure, burst pressure: 25× maximum operating pressure
- Operating temperature range from -25°C to +85°C
Technical Specifications
| Pressure Type | Differential |
|---|---|
| Pressure Port Type | Dual Radial Barbed, Same Side |
| Operating Pressure Min | -20Inch-H2O |
| Operating Pressure Max | 20Inch-H2O |
| Pressure Port Size | 1/8" |
| Transducer Connection / Termination | 5 Pin M12 Connector, Pigtail Leads |
| Supply Voltage Max | 30VDC |
| Output Interface | RS485 |
| Housing Material | Aluminium Alloy |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (15-Jan-2018) |
| Sensor Output Type | RS485 |
|---|---|
| Pressure Measurement Type | Differential |
| Voltage Rating | 30VDC |
| Port Style | Dual Radial Barbed |
| Supply Current | 3mA |
| Supply Voltage Min | 10VDC |
| Media Type | Air, Non-Condensing / Non-Corrosive Gas |
| Sensor Output Type | Digital |
| Operating Temperature Min | -25°C |
| Product Range | QM42 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .501136 |