Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 59070-4-S-02-ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5540884 |
| Product Range | 59070 Series |
| Your Part Number | |
| Technical Datasheet |
243 total stock globally
500 more incoming. You can reserve stock now
243 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.080 ($15.042) |
| 10+ | $11.410 ($13.1215) |
| 25+ | $10.650 ($12.2475) |
| 50+ | $10.540 ($12.121) |
| 100+ | $10.420 ($11.983) |
| 500+ | $10.300 ($11.845) |
Price for:Each
Minimum: 1
Multiple: 1
$13.08 ($15.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 59070-4-S-02-ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5540884 |
| Product Range | 59070 Series |
| Technical Datasheet | |
| Sensing Range Max | 6.5mm |
| Sensing Distance Max | 7.5mm |
| Sensor Mounting | Cable |
| Supply Current | 250mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | 59070 Series |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
59070-4-S-02-A is a 59070 series M8 plastic threaded barrel reed sensor with a M8 x 1.25 thread, 38.1mm (1.500”) long. It is capable of switching up to 265VAC/300VDC at 10VA. It functions best with the 57070 actuator. Typical applications include position and limit sensing, security system switch, industrial process control and linear actuators.
- Normally closed contact
- Two-part magnetically operated proximity sensor
- Threaded barrel with retaining nuts
- Simple installation and adjustment using supplied retaining nut
- Operates through non-ferrous materials such as wood, plastic or aluminium
- Excellent for switching microcontroller logic level loads
- No standby power requirement
- 300mm cable length
- Tinned leads
Applications
Sensing & Instrumentation, Security, Industrial, Automation & Process Control
Notes
57070 actuator is sold separately.
Technical Specifications
| Sensing Range Max | 6.5mm |
|---|---|
| Sensor Mounting | Cable |
| Operating Temperature Min | -40°C |
| Product Range | 59070 Series |
| Sensing Distance Max | 7.5mm |
|---|---|
| Supply Current | 250mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007257 |