Inductive Proximity Sensors:

6 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
280732

RoHS

Each
1+
$211.500
($243.225)
5+
$196.810
($226.3315)
10+
$191.330
($220.0295)
25+
$184.780
($212.497)
50+
$180.280
($207.322)
More Pricing...
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
100°C
M18
5mm
NAMUR
8V
-
25V
-
2-Wire, NAMUR, NC
Cylindrical M18 Thread
Cable
Stainless Steel
IP66, IP67
-25°C
-
3858784

RoHS

Each
1+
$180.900
($208.035)
5+
$178.140
($204.861)
10+
$175.370
($201.6755)
25+
$169.660
($195.109)
50+
$163.380
($187.887)
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M18 x 1
-
PNP / SPST-NO
8V
8mm
60V
60VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
304 Stainless Steel
IP67, IP68, IP69K
-40°C
-
3858792

RoHS

Each
1+
$194.940
($224.181)
5+
$191.960
($220.754)
10+
$188.980
($217.327)
25+
$182.820
($210.243)
50+
$176.050
($202.4575)
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
85°C
M30 x 1.5
-
PNP / SPST-NO
8V
15mm
60V
60VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS30 E1 Series
3858782

RoHS

Each
1+
$190.440
($219.006)
5+
$181.090
($208.2535)
10+
$175.370
($201.6755)
25+
$169.660
($195.109)
50+
$163.380
($187.887)
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M18 x 1
-
NPN / SPST-NO
8V
8mm
60V
60VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS18 E1 Series
3858786

RoHS

Each
1+
$190.440
($219.006)
5+
$181.090
($208.2535)
10+
$175.370
($201.6755)
25+
$169.660
($195.109)
50+
$163.380
($187.887)
Min: 1 / Mult: 1
14mm
Inductive Proximity Sensor
85°C
M18 x 1
-
NPN / SPST-NO
8V
14mm
60V
60VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS18 E1 Series
3858787

RoHS

Each
1+
$179.780
($206.747)
5+
$177.570
($204.2055)
10+
$175.370
($201.6755)
25+
$164.010
($188.6115)
50+
$163.380
($187.887)
Min: 1 / Mult: 1
14mm
Inductive Proximity Sensor
85°C
M18 x 1
-
NPN / SPST-NO
8V
14mm
60V
60VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
4-Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS18 E1 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
PayPal