Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCD50CNF10PO
Order Code4306012
Product RangeCD Series
Technical Datasheet
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.040 ($101.246) |
| 5+ | $83.640 ($96.186) |
| 10+ | $81.000 ($93.150) |
| 25+ | $78.370 ($90.1255) |
| 50+ | $76.810 ($88.3315) |
| 100+ | $75.240 ($86.526) |
| 500+ | $73.670 ($84.7205) |
Price for:Each
Minimum: 1
Multiple: 1
$88.04 ($101.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCD50CNF10PO
Order Code4306012
Product RangeCD Series
Technical Datasheet
Product RangeCD Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CD50CNF10PO is a capacitive level detector. This 3-wire DC sensor has an open collector NPN or PNP transistor output. The sensing distance is fixed and works through a non-metallic wall. It is used for water storage tanks in mini-pools and whirlpools.
- Basic capacitive water level sensor, detection of excess water in the whirlpool tub
- Safety device to control the operation of the pump
- Housing is 50 x 30 x 7mm, rated operating distance is 10mm
- Supply voltage range from 10 to 30VDC or 5VDC, M3 screws or glued mounting
- Ripple is 10%, leakage current is 100μA
- IP67 degree of protection, noryl, grey housing material
- Voltage drop at 50mA is 1.5V, rated operational current (continuous) is 50mA
- No-load supply current is 10mA, operating temperature range from 0°C to +60°C
Technical Specifications
Product Range
CD Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085