Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoMM18-70APS-ZUK
Order Code7229513
Product RangeMME Series
Also Known As1040029
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $234.370 ($269.5255) |
| 5+ | $233.490 ($268.5135) |
| 10+ | $232.590 ($267.4785) |
| 25+ | $224.740 ($258.451) |
| 50+ | $219.360 ($252.264) |
| 100+ | $214.980 ($247.227) |
Price for:Each
Minimum: 1
Multiple: 1
$234.37 ($269.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMM18-70APS-ZUK
Order Code7229513
Product RangeMME Series
Also Known As1040029
Technical Datasheet
Sensing Range Max70mm
Sensor TypeMagnetic Sensor
Supply Voltage DC Min10V
Activating Distance Min-
Activating Distance Max70mm
Supply Voltage DC Max30V
Sensor Output Type3-Wire, PNP, NO
Sensor Mounting-
Output ConfigurationPNP
Sensor TerminalsCable
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product RangeMME Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MM18-70APS-ZUK is a DC-3 wire Magnetic Proximity Sensor, provides long sensing ranges that can reliably detect magnetic objects. Magnetic proximity sensors are resistant to dust, heat, vibrations and other harsh environment. They are enclosed in a cylindrical housing.
- Nickel-plated brass housing
- PNP, NO output
- -25 to 75°C Operating temperature
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
70mm
Supply Voltage DC Min
10V
Activating Distance Max
70mm
Sensor Output Type
3-Wire, PNP, NO
Output Configuration
PNP
Operating Temperature Min
-25°C
Product Range
MME Series
Sensor Type
Magnetic Sensor
Activating Distance Min
-
Supply Voltage DC Max
30V
Sensor Mounting
-
Sensor Terminals
Cable
Operating Temperature Max
75°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086