Inductive Proximity Sensors:

14 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3365832

RoHS

Each
1+
$31.910
($36.6965)
10+
$29.260
($33.649)
25+
$27.010
($31.0615)
50+
$25.090
($28.8535)
100+
$23.400
($26.910)
More Pricing...
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
PNP
10V
4.5mm
30V
10VDC
30VDC
3-Wire, PNP, NC
Module
Cable
IP67
-20°C
MP Inductive Proximity Sensors
3365836

RoHS

Each
1+
$31.370
($36.0755)
10+
$28.840
($33.166)
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
AC
-
4.5mm
-
90VAC
250VAC
2-Wire, NO
Module
Cable
IP67
-20°C
MP Inductive Proximity Sensors
3365843

RoHS

Each
1+
$31.910
($36.6965)
10+
$29.260
($33.649)
25+
$27.010
($31.0615)
50+
$25.090
($28.8535)
100+
$23.400
($26.910)
More Pricing...
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
PNP
10V
4.5mm
30V
10VDC
30VDC
3-Wire, PNP, NC
Module
Cable
IP67
-20°C
-
3365842

RoHS

Each
1+
$31.910
($36.6965)
10+
$29.260
($33.649)
25+
$27.010
($31.0615)
50+
$25.090
($28.8535)
100+
$23.400
($26.910)
More Pricing...
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
PNP
10V
4.5mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Module
Cable
IP67
-20°C
MP Inductive Proximity Sensors
3365845

RoHS

Each
1+
$33.150
($38.1225)
10+
$30.470
($35.0405)
25+
$28.180
($32.407)
75+
$26.210
($30.1415)
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
DC
10V
4.5mm
30V
10VDC
30VDC
2-Wire, NC
Module
Cable
IP67
-20°C
MP Inductive Proximity Sensors
3365834

RoHS

Each
1+
$19.090
($21.9535)
10+
$17.540
($20.171)
25+
$17.000
($19.550)
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
DC
10V
4.5mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
IP67
-20°C
MP Inductive Proximity Sensors
3365841

RoHS

Each
1+
$28.290
($32.5335)
10+
$25.930
($29.8195)
25+
$23.940
($27.531)
50+
$22.240
($25.576)
100+
$20.750
($23.8625)
More Pricing...
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
NPN
10V
4.5mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Module
Cable
IP67
-20°C
-
3365835

RoHS

Each
1+
$33.480
($38.502)
10+
$30.780
($35.397)
25+
$28.470
($32.7405)
75+
$26.470
($30.4405)
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
DC
10V
4.5mm
30V
10VDC
30VDC
2-Wire, NC
Module
Cable
IP67
-20°C
MP Inductive Proximity Sensors
3365851

RoHS

Each
1+
$33.480
($38.502)
10+
$30.780
($35.397)
25+
$28.470
($32.7405)
75+
$26.470
($30.4405)
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
DC
10V
4.5mm
30V
10VDC
30VDC
2-Wire, NC
Module
Cable
IP67
-20°C
MP Inductive Proximity Sensors
3365837

RoHS

Each
1+
$20.390
($23.4485)
10+
$18.740
($21.551)
25+
$18.140
($20.861)
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
AC
-
4.5mm
-
90VAC
250VAC
2-Wire, NC
Module
Cable
IP67
-20°C
MP Inductive Proximity Sensors
3365850

RoHS

Each
1+
$25.440
($29.256)
10+
$23.400
($26.910)
25+
$21.630
($24.8745)
75+
$20.130
($23.1495)
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
DC
10V
4.5mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
IP67
-20°C
MP Inductive Proximity Sensors
3365847

RoHS

Each
1+
$32.240
($37.076)
10+
$29.560
($33.994)
25+
$27.290
($31.3835)
50+
$25.340
($29.141)
100+
$23.640
($27.186)
More Pricing...
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
NPN
10V
4.5mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Module
Cable
IP67
-20°C
MP Inductive Proximity Sensors
3365829

RoHS

Each
1+
$33.520
($38.548)
10+
$30.750
($35.3625)
25+
$28.380
($32.637)
50+
$26.350
($30.3025)
100+
$24.580
($28.267)
More Pricing...
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
NPN
10V
4.5mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Module
Cable
IP67
-20°C
-
3365849

RoHS

Each
1+
$32.240
($37.076)
10+
$29.560
($33.994)
25+
$27.290
($31.3835)
50+
$25.340
($29.141)
100+
$23.640
($27.186)
More Pricing...
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
PNP
10V
4.5mm
30V
10VDC
30VDC
3-Wire, PNP, NC
Module
Cable
IP67
-20°C
MP Inductive Proximity Sensors
1-14 of 14 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
PayPal