2-Wire Inductive Proximity Sensors:

2,004 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4254790

RoHS

Each
1+
$258.550
($297.3325)
5+
$226.230
($260.1645)
10+
$187.450
($215.5675)
25+
$168.060
($193.269)
50+
$162.070
($186.3805)
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
SPST-NO
20V
8mm
264V
24VDC
240VDC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
1699124

RoHS

Each
1+
$259.970
($298.9655)
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
-
M12
-
-
PNP
10V
4mm
30V
-
-
-
Cylindrical M12 Thread
-
-
-
-
-
3218169

RoHS

Each
1+
$151.760
($174.524)
5+
$140.750
($161.8625)
10+
$138.320
($159.068)
Min: 1 / Mult: 1
40mm
Inductive
85°C
M12
-
-
PNP
10V
40mm
30V
10VDC
30VDC
3-Wire, PNP, NO
-
4-Pin Connector
Nylon (Polyamide)
IP68
-25°C
-
1633067

RoHS

Each
1+
$276.330
($317.7795)
Min: 1 / Mult: 1
1.5mm
Inductive Proximity Sensor
-
M8
-
-
NPN
10V
1.5mm
30V
10VDC
30VDC
-
Cylindrical M8 Thread
-
-
-
-
-
1632174

RoHS

Each
1+
$316.090
($363.5035)
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
-
M8
-
-
PNP
10V
2mm
30V
10VDC
-
-
Cylindrical M8 Thread
-
-
-
-
-
1699122

RoHS

Each
1+
$259.970
($298.9655)
Min: 1 / Mult: 1
4mm
Inductive Proximity Switch
-
M12
-
-
NPN
10V
4mm
30V
10VDC
30VDC
-
Module
-
-
-
-
-
2840554

RoHS

Each
1+
$883.170
($1,015.6455)
5+
$772.780
($888.697)
10+
$670.260
($770.799)
Min: 1 / Mult: 1
40mm
Inductive
85°C
-
-
-
2-Wire
10V
40mm
300V
10VDC
300VDC
2-Wire, NO / NC
-
Connector
Plastic
IP68
-30°C
-
2840472

RoHS

Each
1+
$226.640
($260.636)
Min: 1 / Mult: 1
3mm
Inductive Proximity Switch
70°C
M8 x 1
-
-
2-Wire
-
3mm
-
-
8.2VDC
2-Wire, NO
Module
3-Pin M12 Connector
Stainless Steel
IP67
-25°C
-
2281290

RoHS

Each
1+
$251.010
($288.6615)
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
M12 x 1
-
-
PNP
10V
-
30V
-
-
-
Module
-
-
-
-
-
1633071

RoHS

Each
1+
$276.330
($317.7795)
Min: 1 / Mult: 1
1.5mm
Inductive Proximity Sensor
-
M8
-
-
PNP
10V
1.5mm
30V
-
-
-
Cylindrical M8 Thread
-
-
-
-
-
2290178

RoHS

Each
1+
$843.440
($969.956)
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
-
-
-
-
AC / DC
20V
15mm
250V
-
-
-
Module
-
-
-
-
-
1603081

RoHS

Each
1+
$149.170
($171.5455)
5+
$138.300
($159.045)
10+
$134.280
($154.422)
25+
$129.430
($148.8445)
50+
$126.110
($145.0265)
More Pricing...
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
70°C
-
-
-
NPN
-
5mm
30V
12VDC
24VDC
3-Wire, NPN, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP67
-25°C
-
2192395

RoHS

PEPPERL+FUCHS PA
Each
1+
$207.540
($238.671)
5+
$194.350
($223.5025)
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
-
M12
-
-
NAMUR
-
4mm
-
-
-
-
Cylindrical M12 Thread
-
-
-
-
-
1775001

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
$192.970
($221.9155)
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
-
M8
-
-
PNP
12V
2mm
24V
-
-
-
Cylindrical M8 Thread
-
-
-
-
-
2782245

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
$142.840
($164.266)
5+
$141.510
($162.7365)
10+
$140.200
($161.230)
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
70°C
-
-
-
PNP-NO
12V
5mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP67
-25°C
-
2729355

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
$49.560
($56.994)
5+
$45.410
($52.2215)
10+
$44.050
($50.6575)
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP / SPST-NO
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4-Pin M12 Connector
Brass
IP67
-25°C
-
1606716

RoHS

Each
1+
$190.000
($218.500)
5+
$186.200
($214.130)
10+
$182.400
($209.760)
25+
$178.610
($205.4015)
50+
$174.800
($201.020)
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
12V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-25°C
BESM12MI-PSC40B-S04G
1386884

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
$154.140
($177.261)
5+
$151.740
($174.501)
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
-
-
-
-
PNP
10V
5mm
30V
-
-
-
Module
-
-
-
-
-
1606774

RoHS

Each
1+
$345.080
($396.842)
5+
$342.010
($393.3115)
10+
$338.940
($389.781)
25+
$332.170
($381.9955)
50+
$325.390
($374.1985)
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
60°C
M8
-
-
PNP
12V
4mm
30V
-
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
-
Brass
IP67
0°C
-
1606714

RoHS

Each
1+
$117.480
($135.102)
5+
$115.200
($132.480)
10+
$113.240
($130.226)
25+
$111.150
($127.8225)
50+
$108.980
($125.327)
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
8mm
30V
12VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68
-25°C
-
2126411

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
$129.850
($149.3275)
5+
$127.260
($146.349)
10+
$127.010
($146.0615)
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
-
-
-
-
SPST-NO
10V
2.5mm
30V
-
-
-
Module
-
-
-
-
-
2729364

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
$57.190
($65.7685)
5+
$52.480
($60.352)
10+
$51.470
($59.1905)
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP / SPST-NO
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP67
-25°C
-
2505149

RoHS

Each
1+
$316.090
($363.5035)
Min: 1 / Mult: 1
2mm
Inductive
70°C
M8 x 1
-
-
PNP / SPST-NO
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
-
M8 Connector
303 Stainless Steel
IP67
-25°C
-
4254806

RoHS

Each
1+
$195.720
($225.078)
5+
$190.230
($218.7645)
10+
$189.260
($217.649)
25+
$188.290
($216.5335)
50+
$183.730
($211.2895)
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
SPST-NO
20V
8mm
264V
24VDC
240VDC
2-Wire, NO
Cylindrical M18 Thread
3 Pin 1/2"-20 UNF Connector
Brass
IP67, IP69K
-25°C
-
1776232

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
$230.910
($265.5465)
Min: 1 / Mult: 1
3mm
Inductive Proximity Sensor
-
M12
-
-
SPST-NC
10V
3mm
30V
-
-
-
Cylindrical M12 Thread
-
-
-
-
-
1-25 of 2004 items
of 81 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
PayPal