| Manufacturer | PEPPERL+FUCHS |
|---|---|
| Manufacturer Part No | UB2000-30GM-E5-V15Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 7097943 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $498.320 ($573.068) |
| 5+ | $481.990 ($554.2885) |
| 10+ | $472.350 ($543.2025) |
| 25+ | $462.710 ($532.1165) |
| 50+ | $453.070 ($521.0305) |
| 100+ | $443.430 ($509.9445) |
Product Information
| Manufacturer | PEPPERL+FUCHS |
|---|---|
| Manufacturer Part No | UB2000-30GM-E5-V15Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 7097943 |
| Technical Datasheet | |
| Sensing Distance Max | 2000mm |
| Sensing Range Max | 2000mm |
| Frequency | 175kHz |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| Beam Divergence | - |
| Product Range | - |
Product Overview
The UB2000-30GM-E5-V15 is an Ultrasonic Sensor that is characterized by their reliability and outstanding versatility. Ultrasonic sensor can be used to solve even the most complex tasks involving object detection or level measurement with millimeter precision, because their measuring method works reliably under almost all conditions. The device is extremely robust, making them suitable for even the toughest conditions. The sensor surface cleans itself through vibration and that is not the only reason why the sensor is insensitive to dirt. The physical principle-the propagation of sound-works, with a few exceptions, in practically any environment. The measuring method employed by the sensor has been viewed as an excessively complex technology and only used as a “last resort” as a solution for particularly difficult applications. The sensor has proven their reliability and endurance in virtually all industrial sectors.
- 80 to 2000mm Sensing range
- 120 to 2000mm Adjustment range
- 0 to 80mm Dead band
- 1 Switch output PNP, Normally open/closed, programmable signal output
- IP67 Protection rating
- M12 x 1, 5-pin Connector connection type
Applications
Sensing & Instrumentation, Industrial, Agriculture, Test & Measurement
Technical Specifications
| Sensing Distance Max | 2000mm |
|---|---|
| Frequency | 175kHz |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Sensing Range Max | 2000mm |
|---|---|
| Operating Temperature Min | -25°C |
| Beam Divergence | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .16 |