Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $45.100 ($51.865) |
10+ | $41.610 ($47.8515) |
25+ | $36.460 ($41.929) |
100+ | $35.510 ($40.8365) |
560+ | $35.030 ($40.2845) |
Product Information
Product Overview
MAX25405EQP/VY+ is an IR gesture sensor with a lens for automotive applications. Detection distance is improved by integrating a complete optical system consisting of a lens, aperture, visible light filter, and a 6x10 photodetector array. The proximity, hand detection, and gesture recognition functions of the device operate by detecting the light reflected from the controlled IR-LED light source with an integrated 6x10-element optical sensor array. It can detect these gestures even when exposed to bright ambient light. A low-power, low-cost CPU, such as the MAX32630, is required to process the data from the sensor. This discrete light source is created externally with one or more FETs driven directly from the MAX25405. It is used in applications such as central information display control, rear-seat entertainment systems, door, moon roof, and trunk control, mechanical switch replacement, and occupant detection.
- Low-cost, flexible gesture-sensing solution for automotive applications
- Low-power, low-cost external CPU processes sensor output
- Supports swipe, rotation, and proximity gestures
- Integrated lens, aperture, and filter, 60-pixel IR photodiode array
- Integrated LED driver, 400KHz I²C and 6MHz SPI serial interfaces
- VDD supply voltage is 1.8V typical at (VDDIO = 1.7V to 5.5V, LDO-IN = 2.7V to 5.5V)
- Shutdown current is 6μA typical at (register 0x02 bit 7 = 1)
- Internal oscillator frequency is 2.56MHz typical at (VDDIO = 1.7V to 5.5V, LDO-IN = 2.7V to 5.5V)
- SCL pulse width is 1.3μs minimum at (VDDIO = 1.7V to 5.5V), AEC-Q100 qualified
- Operating temperature range from -40°C to +85°C, 20-pin QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.7V
QFN
-40°C
85°C
2V
20Pins
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate