There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
Thermocouple Wire:
502 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Measured Temperature Min
No. of Cores
Length - Metric
Measured Temperature Max
No. of Max Strands x Strand Size
Sensor Body Material
Lead Length - Imperial
Wire Gauge
Reel Length (Imperial)
Lead Length - Metric
Reel Length (Metric)
Conductor Area CSA
Conductor Type
Probe Length - Imperial
Colour Code Standard
Probe Length - Metric
Probe Diameter - Imperial
Insulation
Probe Diameter - Metric
Operating Temperature Min
Operating Temperature Max
Thermocouple Termination
Product Range
Thermocouple Wire Standard
Thermocouple Shielding
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ $379.140 ($436.011)5+ $371.300 ($426.995)10+ $363.460 ($417.979)25+ $355.620 ($408.963)50+ $347.770 ($399.9355)More Pricing... | Min: 1 / Mult: 1 | T | 328ft | - | - | 100m | - | 1 x 0.2mm | - | - | - | - | - | - | 0.032mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 250°C | - | Type T | - | - | |||||
Each | 1+ $40.150 ($46.1725)10+ $38.150 ($43.8725)25+ $37.200 ($42.780)50+ $36.230 ($41.6645)100+ $35.510 ($40.8365)More Pricing... | Min: 1 / Mult: 1 | K | 82ft | - | - | 25m | - | 1 x 0.3mm | - | - | - | - | - | - | - | Stranded | - | ANSI | - | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | - | - | |||||
Each | 1+ $320.740 ($368.851)5+ $314.330 ($361.4795)10+ $307.920 ($354.108)25+ $301.500 ($346.725)50+ $295.090 ($339.3535)More Pricing... | Min: 1 / Mult: 1 | K | 164ft | - | - | 50m | - | 1 x 0.508mm | - | - | - | - | - | - | 0.203mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | - | - | |||||
Each | 1+ $354.200 ($407.330)5+ $346.870 ($398.9005)10+ $339.540 ($390.471)25+ $332.220 ($382.053)50+ $324.890 ($373.6235)More Pricing... | Min: 1 / Mult: 1 | N | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ $86.570 ($99.5555)10+ $84.790 ($97.5085)25+ $83.000 ($95.450)50+ $81.210 ($93.3915)100+ $79.410 ($91.3215)More Pricing... | Min: 1 / Mult: 1 | U | 32.8ft | - | - | 10m | - | 13 x 0.2mm | - | - | - | - | - | - | 0.408mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ $315.500 ($362.825)5+ $308.980 ($355.327)10+ $302.450 ($347.8175)25+ $295.930 ($340.3195)50+ $289.400 ($332.810)More Pricing... | Min: 1 / Mult: 1 | K | 82ft | - | - | 25m | - | 1 x 0.508mm | - | - | - | - | - | - | 0.203mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | - | - | |||||
Each | 1+ $140.990 ($162.1385)5+ $138.080 ($158.792)10+ $135.160 ($155.434)25+ $132.250 ($152.0875)50+ $129.330 ($148.7295)More Pricing... | Min: 1 / Mult: 1 | J | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | - | - | |||||
Pack of 5 | 1+ $152.740 ($175.651) | Min: 1 / Mult: 1 | K | 6.6ft | 0°C | - | 2m | 482°C | - | Fiber Glass | - | 30AWG | - | - | - | - | - | 72" | - | 1.829m | 0.01" | Fiberglass | 0.25mm | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Each | 1+ $262.690 ($302.0935)5+ $257.260 ($295.849)10+ $251.820 ($289.593)25+ $246.390 ($283.3485)50+ $240.950 ($277.0925)More Pricing... | Min: 1 / Mult: 1 | K | 82ft | - | - | 25m | - | 1 x 0.508mm | - | - | - | - | - | - | 0.203mm² | Stranded | - | IEC | - | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | - | - | |||||
Each | 1+ $376.630 ($433.1245)5+ $369.100 ($424.465)10+ $361.570 ($415.8055)25+ $354.030 ($407.1345)50+ $346.510 ($398.4865)More Pricing... | Min: 1 / Mult: 1 | J | 656.2ft | - | - | 200m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ $168.970 ($194.3155)5+ $165.480 ($190.302)10+ $161.980 ($186.277)25+ $158.480 ($182.252)50+ $154.980 ($178.227)More Pricing... | Min: 1 / Mult: 1 | K | 82ft | - | - | 25m | - | 1 x 0.2mm | - | - | - | - | - | - | 0.031mm² | Stranded | - | ANSI | - | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ $21.730 ($24.9895)10+ $20.880 ($24.012)25+ $20.400 ($23.460)50+ $19.810 ($22.7815)100+ $19.190 ($22.0685)More Pricing... | Min: 1 / Mult: 1 | KX | 16.4ft | - | - | 5m | - | 1 x 0.315mm | - | - | - | - | - | - | 0.078mm² | Stranded | - | BS | - | - | Fiberglass | - | -60°C | 350°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ $567.600 ($652.740)5+ $556.250 ($639.6875)10+ $544.900 ($626.635)25+ $533.550 ($613.5825)50+ $522.200 ($600.530)More Pricing... | Min: 1 / Mult: 1 | T | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ $21.330 ($24.5295)10+ $20.500 ($23.575)25+ $20.020 ($23.023)50+ $19.450 ($22.3675)100+ $18.850 ($21.6775)More Pricing... | Min: 1 / Mult: 1 | J | 32.8ft | - | - | 10m | - | 1 x 0.2mm | - | - | - | - | - | - | 0.032mm² | Stranded | - | IEC | - | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ $397.620 ($457.263)5+ $389.400 ($447.810)10+ $381.180 ($438.357)25+ $372.950 ($428.8925)50+ $364.720 ($419.428)More Pricing... | Min: 1 / Mult: 1 | K | 82ft | - | - | 25m | - | 1 x 0.376mm | - | - | - | - | - | - | - | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 250°C | - | - | - | - | |||||
Each | 1+ $497.630 ($572.2745) | Min: 1 / Mult: 1 | K | 500ft | - | - | 152.4m | - | Solid | - | - | 30AWG | - | - | - | - | Solid | - | ANSI | - | - | Glass Braided | - | -200°C | 482°C | - | - | - | - | |||||
Each | 1+ $240.580 ($276.667) | Min: 1 / Mult: 1 | KX | 50ft | - | - | 15.24m | - | 7 x 28AWG | - | - | 20AWG | - | - | - | - | Stranded | - | ANSI | - | - | PVC (Polyvinylchloride) | - | 0°C | 105°C | - | EXPP Series | - | - | |||||
Each | 1+ $415.500 ($477.825) | Min: 1 / Mult: 1 | KX | 100ft | - | - | 30.48m | - | Solid | - | - | 20AWG | - | - | - | - | Solid | - | ANSI | - | - | PVC (Polyvinylchloride) | - | 0°C | 105°C | - | TWSH-UL Series | - | - | |||||
Each | 1+ $201.050 ($231.2075) | Min: 1 / Mult: 1 | K | 49.2ft | - | - | 15m | - | 7 x 32AWG | - | - | 24AWG | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Reel of 1 Reel | 1+ $669.790 ($770.2585)5+ $656.400 ($754.860)10+ $643.010 ($739.4615)25+ $629.610 ($724.0515)50+ $616.220 ($708.653)More Pricing... | Min: 1 / Mult: 1 | T | 328ft | - | - | 100m | - | 1 x 0.376mm | - | - | - | - | - | - | - | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 250°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ $304.590 ($350.2785)5+ $298.300 ($343.045)10+ $291.990 ($335.7885)25+ $285.690 ($328.5435)50+ $279.390 ($321.2985)More Pricing... | Min: 1 / Mult: 1 | J | 164ft | - | - | 50m | - | 1 x 0.315mm | - | - | - | - | - | - | 0.078mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ $196.660 ($226.159)5+ $192.600 ($221.490)10+ $188.520 ($216.798)25+ $184.450 ($212.1175)50+ $180.380 ($207.437)More Pricing... | Min: 1 / Mult: 1 | KX | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.078mm² | Stranded | - | BS | - | - | Fiberglass | - | -60°C | 350°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ $331.100 ($380.765)5+ $324.250 ($372.8875)10+ $317.400 ($365.010)25+ $310.550 ($357.1325)50+ $303.700 ($349.255)More Pricing... | Min: 1 / Mult: 1 | J | 328ft | - | - | 100m | - | 1 x 0.3mm | - | - | - | - | - | - | - | Stranded | - | IEC | - | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ $207.030 ($238.0845)5+ $202.750 ($233.1625)10+ $198.460 ($228.229)25+ $194.170 ($223.2955)50+ $189.890 ($218.3735)More Pricing... | Min: 1 / Mult: 1 | RTD | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | Silicone Rubber | - | -40°C | 200°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ $335.790 ($386.1585)5+ $329.090 ($378.4535)10+ $322.370 ($370.7255)25+ $315.650 ($362.9975)50+ $308.930 ($355.2695)More Pricing... | Min: 1 / Mult: 1 | J | 328ft | - | - | 100m | - | 1 x 0.508mm | - | - | - | - | - | - | 0.203mm² | Stranded | - | IEC | - | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | - | - |