Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCY670D-SDCopy
Manufacturer Standard Lead Time11 weeks
Order Code3885291
Product RangeCY670 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,767.710 ($2,032.8665) |
Price for:Each
Minimum: 1
Multiple: 1
$1,767.71 ($2,032.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCY670D-SDCopy
Manufacturer Standard Lead Time11 weeks
Order Code3885291
Product RangeCY670 Series
Technical Datasheet
Sensing Temperature Min-271.8°C
Sensing Temperature Max226.85°C
Measured Temperature Min-271.8°C
Sensing Element-
Measured Temperature Max226.85°C
Sensing Accuracy-
Resistance-
Sensor Output TypeAnalogue
Sensor MountingFlat Mount
Product RangeCY670 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
CY670D-SD is a CY670 series band D, cryogenic temperature sensor. The CY670 series silicon diode offers a more accurate reading of temperature ranges compared to previously marketed silicone diodes. Conforming to the curve CY670 standard voltage vs. temperature response curve, sensors within the CY670 series are interchangeable, and for many applications this do not require individual calibration.
- Bare die sensor with the smallest size and fastest thermal response time
- Non-magnetic sensor
- Maximum reverse voltage is 60V
- Sensing temperature : -271.8°C to 226.85°C
Technical Specifications
Sensing Temperature Min
-271.8°C
Measured Temperature Min
-271.8°C
Measured Temperature Max
226.85°C
Resistance
-
Sensor Mounting
Flat Mount
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Max
226.85°C
Sensing Element
-
Sensing Accuracy
-
Sensor Output Type
Analogue
Product Range
CY670 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001