RTD Temperature Sensors (RTDs):
2 Products FoundView
Buyer
Engineer
Manufacturer
RTD Type
RTD Accuracy
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4569379 | Each | 1+ $103.380 ($118.887)5+ $87.480 ($100.602)10+ $75.820 ($87.193)25+ $69.500 ($79.925)50+ $63.180 ($72.657)More Pricing... | Min: 1 / Mult: 1 | Probe with Leads | Class A | -40°C | 200°C | 100ohm | Platinum | 304 Stainless Steel | 6.35mm | 25.4mm | 609.6mm | 24" | 3-Wire | A/100-3W-BP Series | ||||
4569384 | Each | 1+ $124.550 ($143.2325)5+ $99.640 ($114.586)10+ $91.350 ($105.0525)25+ $83.030 ($95.4845)50+ $81.380 ($93.587)More Pricing... | Min: 1 / Mult: 1 | Probe with Leads | Class A | -40°C | 200°C | 100ohm | Platinum | 304 Stainless Steel | 6.35mm | 25.4mm | 609.6mm | 24" | 3-Wire | A/100-3W-BP Series |