NTC Thermistors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
Thermistor Case Style
NTC Mounting
Thermistor Terminals
B-Constant
B-Constant Tolerance
NTC Case Size
Thermal Time Constant (in Air)
Lead Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2888865 RoHS | LITTELFUSE | Each | 1+ $11.300 ($12.995)10+ $9.770 ($11.2355)25+ $9.290 ($10.6835)50+ $8.950 ($10.2925)100+ $8.910 ($10.2465)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | - | - | ± 1% | - | - | Through Hole | - | - | - | - | - | 25.4mm | -40°C | - | |||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.981 ($1.1282)50+ $0.769 ($0.8844)250+ $0.740 ($0.851)500+ $0.681 ($0.7832)1000+ $0.662 ($0.7613)More Pricing... | Min: 5 / Mult: 5 | NTC | 100kohm | SMD | ± 5% | NTCS | SOD-80 | Surface Mount | - | 3977K | ± 1.3% | SOD-80 | 6s | 25.4mm | -40°C | 150°C | |||||
2888864 RoHS | LITTELFUSE | Each | 1+ $7.660 ($8.809)10+ $6.590 ($7.5785)25+ $6.250 ($7.1875)50+ $6.020 ($6.923)100+ $5.680 ($6.532)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | - | - | ± 1% | - | - | Through Hole | - | 3977K | - | - | - | 25.4mm | - | 300°C | |||
Each | 5+ $1.000 ($1.150)50+ $0.906 ($1.0419)250+ $0.864 ($0.9936)500+ $0.780 ($0.897)1000+ $0.766 ($0.8809)More Pricing... | Min: 5 / Mult: 5 | NTC | 100kohm | Through Hole | ± 5% | NTCLG eries | DO-204AH | Through Hole | Axial Leaded | 3977K | ± 1.3% | - | 6s | 25.4mm | -40°C | 200°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $0.769 ($0.8844)250+ $0.740 ($0.851)500+ $0.681 ($0.7832)1000+ $0.662 ($0.7613)2500+ $0.637 ($0.7326) | Min: 100 / Mult: 5 | NTC | 100kohm | SMD | ± 5% | NTCS | SOD-80 | Surface Mount | - | 3977K | ± 1.3% | SOD-80 | 6s | 25.4mm | -40°C | 150°C |