0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
1187083

RoHS

Each
1+ $2.280($2.622)
10+ $2.110($2.4265)
25+ $1.710($1.9665)
50+ $1.600($1.840)
100+ $1.560($1.794)
More Pricing...
22ohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
170mA
Lead (17-Jan-2023)
255mA
135°C
145°C
8.5mm
-
-
2285477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $4.530($5.2095)
50+ $3.200($3.680)
100+ $3.000($3.450)
250+ $2.850($3.2775)
500+ $2.590($2.9785)
More Pricing...
13ohm
SMD
B59101 Series
30V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
170mA
No SVHC (25-Jun-2025)
355mA
-
-
-
AEC-Q200
AEC-Q200
3407759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $3.210($3.6915)
50+ $2.460($2.829)
100+ $2.270($2.6105)
250+ $2.040($2.346)
500+ $1.890($2.1735)
More Pricing...
3.7ohm
Through Hole
B59950 Series
80V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
170mA
Lead (25-Jun-2025)
350mA
-
-
13.5mm
-
-
4245999

RoHS

Each
1+ $4.450($5.1175)
10+ $4.110($4.7265)
50+ $3.280($3.772)
100+ $3.070($3.5305)
200+ $2.840($3.266)
More Pricing...
6ohm
Through Hole
B59840 Series
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
170mA
No SVHC (25-Jun-2025)
350mA
-
-
17.5mm
-
-
3783292

RoHS

Each
1+ $3.620($4.163)
10+ $2.980($3.427)
100+ $2.660($3.059)
500+ $2.420($2.783)
1000+ $2.330($2.6795)
More Pricing...
10ohm
Through Hole
PTF Series
50V
10°C
Current Limiting Protection
55°C
Disc, Radial Leaded
± 20%
170mA
No SVHC (07-Jul-2017)
400mA
-
120°C
11.4mm
-
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
PayPal