PTC Thermistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $3.980 ($4.577)200+ $3.680 ($4.232)500+ $3.390 ($3.8985) | Min: 100 / Mult: 1 | 1.5kohm | Through Hole | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 32mA | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.660 ($6.509)10+ $4.990 ($5.7385)50+ $4.190 ($4.8185)100+ $3.980 ($4.577)200+ $3.680 ($4.232)More Pricing... | Min: 1 / Mult: 1 | 1.5kohm | Through Hole | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 32mA | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $5.660 ($6.509)5+ $5.330 ($6.1295)10+ $4.990 ($5.7385)25+ $4.700 ($5.405)50+ $4.120 ($4.738)More Pricing... | Min: 1 / Mult: 1 | 1.5kohm | Through Hole | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 32mA | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 |