PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.380 ($1.587)10+ $1.310 ($1.5065)50+ $1.170 ($1.3455)100+ $1.060 ($1.219)200+ $1.020 ($1.173)More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | PTCCL | 265V | 0°C | Over Voltage & Over Current Protection | 70°C | Disc, Radial Leaded | ± 20% | 63mA | - | 95mA | 135°C | 145°C | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.540 ($1.771)50+ $1.300 ($1.495)100+ $1.240 ($1.426)250+ $1.190 ($1.3685)500+ $1.130 ($1.2995)More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | PTCCL-265V | 265V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 63mA | To Be Advised | 95mA | 135°C | 145°C | 5mm |