Print Page
428 total stock globally
Need more?
428 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.350 ($5.0025) |
10+ | $4.010 ($4.6115) |
50+ | $3.400 ($3.910) |
100+ | $3.140 ($3.611) |
200+ | $2.960 ($3.404) |
500+ | $2.780 ($3.197) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.35 ($5.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59758C0110A070
Order Code3516838
Product RangeB597xxC0
Technical Datasheet
Resistance (25°C)7.5kohm
Thermistor MountingThrough Hole
Product RangeB597xxC0
Operating Voltage Max1kV
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 33%
Holding Current Max8mA
Trip Current17mA
SVHCNo SVHC (21-Jan-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter13mm
Automotive Qualification StandardAEC-Q200
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance (25°C)
7.5kohm
Product Range
B597xxC0
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 33%
Trip Current
17mA
Switching Temperature Min
-
PTC Thermistor Diameter
13mm
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
1kV
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
8mA
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001