View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3020843

RoHS

Each
1+
$2.030
($2.3345)
5+
$1.980
($2.277)
10+
$1.940
($2.231)
25+
$1.820
($2.093)
50+
$1.730
($1.9895)
More Pricing...
Min: 1 / Mult: 1
12ohm
Through Hole
PTCCL
265V
0°C
Over Current, Over Temperature & Over Voltage Protection
70°C
Disc, Radial Leaded
± 20%
250mA
To Be Advised
375mA
135°C
145°C
10.5mm
1187073

RoHS

Each
1+
$1.940
($2.231)
10+
$1.850
($2.1275)
25+
$1.820
($2.093)
50+
$1.730
($1.9895)
100+
$1.640
($1.886)
More Pricing...
Min: 1 / Mult: 1
1.3ohm
Through Hole
PTCCL
30V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
700mA
Lead (17-Jan-2023)
1050mA
135°C
145°C
10.5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
PayPal