PTC Thermistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.680 ($7.682)3+ $6.330 ($7.2795)5+ $5.980 ($6.877)10+ $5.720 ($6.578)20+ $5.460 ($6.279)More Pricing... | Min: 1 / Mult: 1 | 2.8ohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 700mA | Lead (17-Jan-2023) | 1050mA | 135°C | 145°C | 20.5mm | |||||
Each | 1+ $1.940 ($2.231)10+ $1.850 ($2.1275)25+ $1.820 ($2.093)50+ $1.730 ($1.9895)100+ $1.640 ($1.886)More Pricing... | Min: 1 / Mult: 1 | 1.3ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 700mA | Lead (17-Jan-2023) | 1050mA | 135°C | 145°C | 10.5mm | |||||
Each | 1+ $1.420 ($1.633) | Min: 1 / Mult: 1 | - | - | - | - | -40°C | - | 85°C | - | - | 700mA | - | 1050mA | - | - | - |