0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
9753320

RoHS

Each
1+ $2.680($3.082)
10+ $2.480($2.852)
50+ $2.070($2.3805)
100+ $1.920($2.208)
200+ $1.740($2.001)
More Pricing...
70ohm
Through Hole
B59880 Series
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
55mA
No SVHC (25-Jun-2025)
110mA
6.5mm
9753311

RoHS

Each
1+ $3.460($3.979)
50+ $2.640($3.036)
100+ $2.450($2.8175)
250+ $2.210($2.5415)
500+ $2.070($2.3805)
More Pricing...
65ohm
Through Hole
B59875 Series
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
55mA
No SVHC (25-Jun-2025)
110mA
9mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
PayPal