PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.380 ($1.587)10+ $1.310 ($1.5065)50+ $1.170 ($1.3455)100+ $1.120 ($1.288)200+ $1.060 ($1.219)More Pricing... | Min: 1 / Mult: 1 | 3kohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 11mA | Lead (17-Jan-2023) | 17mA | 135°C | 145°C | 5mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.350 ($5.0025)10+ $4.010 ($4.6115)50+ $3.400 ($3.910)100+ $3.140 ($3.611)200+ $2.960 ($3.404)More Pricing... | Min: 1 / Mult: 1 | 7.5kohm | Through Hole | B597xxC0 | 1kV | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 33% | 8mA | No SVHC (21-Jan-2025) | 17mA | - | - | 13mm | AEC-Q200 |