View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3518743

RoHS

Each
1+
$1.660
($1.909)
10+
$1.570
($1.8055)
25+
$1.470
($1.6905)
50+
$1.410
($1.6215)
100+
$1.400
($1.610)
More Pricing...
Min: 1 / Mult: 1
29ohm
Through Hole
PTCCL-265V
265V
0°C
Overload & Over Temperature Protection
70°C
Disc, Radial Leaded
± 20%
140mA
210mA
135°C
145°C
7mm
4145611

RoHS

Each
1+
$1.810
($2.0815)
50+
$1.470
($1.6905)
100+
$1.410
($1.6215)
250+
$1.330
($1.5295)
500+
$1.250
($1.4375)
More Pricing...
Min: 1 / Mult: 1
29ohm
Through Hole
PTCCL - 265 V Series
265V
0°C
Over Current, Over Temperature & Over Voltage Protection
70°C
Disc, Radial Leaded
± 20%
140mA
210mA
135°C
145°C
7mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
PayPal