There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
Wire Gauge
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4539223

RoHS

Each
1+
$73.100
($84.065)
Min: 1 / Mult: 1
T
49.21ft
15m
30AWG
Solid
IEC
Insulated
-
150°C
4539220

RoHS

Each
1+
$911.510
($1,048.2365)
Min: 1 / Mult: 1
T
100ft
30.48m
30AWG
Solid
ANSI
Insulated
-200°C
150°C
4539222

RoHS

Each
1+
$608.790
($700.1085)
Min: 1 / Mult: 1
T
500ft
152.4m
30AWG
Solid
ANSI
Insulated
-200°C
150°C
4539328

RoHS

Each
1+
$940.260
($1,081.299)
Min: 1 / Mult: 1
J
100ft
30.48m
30AWG
Solid
ANSI
Insulated
0°C
320°C
4539221

RoHS

Each
1+
$431.840
($496.616)
Min: 1 / Mult: 1
T
50ft
15.24m
30AWG
Solid
ANSI
Insulated
-200°C
150°C
4539329

RoHS

Each
1+
$727.470
($836.5905)
Min: 1 / Mult: 1
J
50ft
15.24m
30AWG
Solid
ANSI
Insulated
0°C
260°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
PayPal