There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Measured Temperature Min
Length - Metric
Measured Temperature Max
Lead Length - Imperial
Wire Gauge
Lead Length - Metric
Insulation
Thermocouple Termination
Product Range
Thermocouple Wire Standard
Thermocouple Shielding
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2811080

RoHS

Pack of 5
1+
$141.580
($162.817)
Min: 1 / Mult: 1
J
3.3ft
0°C
1m
260°C
36"
24AWG
1m
PFA
Wire Leaded
5TC Series
ANSI
Unshielded
2806362

RoHS

Pack of 5
1+
$141.580
($162.817)
Min: 1 / Mult: 1
K
3.3ft
0°C
1m
482°C
36"
20AWG
1m
Fiberglass
Wire Leaded
5TC Series
ANSI
Unshielded
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
PayPal