There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3887199

RoHS

Each
1+
$943.860
($1,085.439)
Min: 1 / Mult: 1
B
492.13ft
150m
Solid
20AWG
-
-
-
-
-
EXGG Series
3888213

RoHS

Each
1+
$1,292.200
($1,486.030)
Min: 1 / Mult: 1
K
492.13ft
150m
Solid
24AWG
Solid
ANSI
PFA
-200°C
260°C
TT Series
3802170

RoHS

Each
1+
$756.260
($869.699)
Min: 1 / Mult: 1
KX
492.13ft
150m
Solid
24AWG
Solid
IEC
PVC (Polyvinylchloride)
0°C
105°C
EXPP Series
3803805

RoHS

Each
1+
$782.130
($899.4495)
Min: 1 / Mult: 1
K
492.13ft
150m
Solid
24AWG
Solid
IEC
PFA
-40°C
260°C
TT Series
3802159

RoHS

Each
1+
$632.880
($727.812)
Min: 1 / Mult: 1
KX
492.13ft
150m
Solid
24AWG
Solid
IEC
PVC (Polyvinylchloride)
0°C
105°C
EXPP Series
3803857

RoHS

Each
1+
$799.280
($919.172)
Min: 1 / Mult: 1
K
492.13ft
150m
Solid
30AWG
Solid
IEC
PFA
-40°C
260°C
TT Series
3802803

RoHS

Each
1+
$419.540
($482.471)
Min: 1 / Mult: 1
T, E
492.13ft
150m
Solid
36AWG
Solid
IEC
PFA
0°C
260°C
TF Series
3803753

RoHS

Each
1+
$733.280
($843.272)
Min: 1 / Mult: 1
K
492.13ft
150m
Solid
30AWG
Solid
ANSI
PFA
-200°C
260°C
TT Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
PayPal