There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
150m Thermocouple Wire:
9 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $943.860 ($1,085.439) | Min: 1 / Mult: 1 | B | 492.13ft | 150m | Solid | 20AWG | - | - | - | - | - | EXGG Series | |||||
Each | 1+ $1,292.200 ($1,486.030) | Min: 1 / Mult: 1 | K | 492.13ft | 150m | Solid | 24AWG | Solid | ANSI | PFA | -200°C | 260°C | TT Series | |||||
Each | 1+ $756.260 ($869.699) | Min: 1 / Mult: 1 | KX | 492.13ft | 150m | Solid | 24AWG | Solid | IEC | PVC (Polyvinylchloride) | 0°C | 105°C | EXPP Series | |||||
Each | 1+ $782.130 ($899.4495) | Min: 1 / Mult: 1 | K | 492.13ft | 150m | Solid | 24AWG | Solid | IEC | PFA | -40°C | 260°C | TT Series | |||||
Each | 1+ $632.880 ($727.812) | Min: 1 / Mult: 1 | KX | 492.13ft | 150m | Solid | 24AWG | Solid | IEC | PVC (Polyvinylchloride) | 0°C | 105°C | EXPP Series | |||||
Each | 1+ $671.370 ($772.0755) | Min: 1 / Mult: 1 | K | 492ft | 150m | - | 30AWG | Solid | IEC | Glass Braided | -40°C | 482°C | GG Series | |||||
Each | 1+ $799.280 ($919.172) | Min: 1 / Mult: 1 | K | 492.13ft | 150m | Solid | 30AWG | Solid | IEC | PFA | -40°C | 260°C | TT Series | |||||
Each | 1+ $419.540 ($482.471) | Min: 1 / Mult: 1 | T, E | 492.13ft | 150m | Solid | 36AWG | Solid | IEC | PFA | 0°C | 260°C | TF Series | |||||
Each | 1+ $733.280 ($843.272) | Min: 1 / Mult: 1 | K | 492.13ft | 150m | Solid | 30AWG | Solid | ANSI | PFA | -200°C | 260°C | TT Series |