There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3803396

RoHS

Each
1+
$101.380
($116.587)
Min: 1 / Mult: 1
T
100ft
30.48m
Solid
36AWG
Solid
ANSI
PFA
0°C
150°C
TF Series
3794873

RoHS

Each
1+
$2,435.870
($2,801.2505)
2+
$2,314.300
($2,661.445)
3+
$2,245.450
($2,582.2675)
5+
$2,161.030
($2,485.1845)
7+
$2,106.820
($2,422.843)
Min: 1 / Mult: 1
T
1000ft
305m
Solid
30AWG
Solid
ANSI
PFA
-200°C
150°C
-
3888355

RoHS

Each
1+
$986.690
($1,134.6935)
Min: 1 / Mult: 1
T
196.85ft
60m
Solid
40AWG
Solid
IEC
PFA
-40°C
150°C
TT Series
2945621

RoHS

Reel of 1000
Reel
1+
$2,088.650
($2,401.9475)
Min: 1 / Mult: 1
-
-
-
-
-
Solid
ANSI
PFA
-200°C
150°C
-
2931933

RoHS

Reel of 500
Reel
1+
$949.440
($1,091.856)
Min: 1 / Mult: 1
T
500ft
152.4m
-
30AWG
Solid
ANSI
PFA
-200°C
150°C
-
3804071

RoHS

Each
1+
$448.740
($516.051)
Min: 1 / Mult: 1
T
98.43ft
30m
Solid
40AWG
Solid
IEC
PFA
-40°C
150°C
TT Series
3803986

RoHS

Each
1+
$2,400.140
($2,760.161)
Min: 1 / Mult: 1
T
1000ft
304.8m
Solid
36AWG
Solid
ANSI
PFA
-200°C
150°C
TT Series
3803959

RoHS

Each
1+
$1,715.580
($1,972.917)
Min: 1 / Mult: 1
T
1000ft
305m
Solid
30AWG
Solid
ANSI
PFA
-200°C
150°C
-
4539223

RoHS

Each
1+
$73.100
($84.065)
Min: 1 / Mult: 1
T
49.21ft
15m
-
30AWG
Solid
IEC
Insulated
-
150°C
-
4539220

RoHS

Each
1+
$911.510
($1,048.2365)
Min: 1 / Mult: 1
T
100ft
30.48m
-
30AWG
Solid
ANSI
Insulated
-200°C
150°C
-
4539222

RoHS

Each
1+
$608.790
($700.1085)
Min: 1 / Mult: 1
T
500ft
152.4m
-
30AWG
Solid
ANSI
Insulated
-200°C
150°C
-
3794874

RoHS

Each
1+
$1,021.020
($1,174.173)
Min: 1 / Mult: 1
T
500ft
152.4m
Solid
30AWG
Solid
ANSI
PFA
-200°C
150°C
-
3887750

RoHS

Each
1+
$1,167.940
($1,343.131)
Min: 1 / Mult: 1
T
984.25ft
300m
Solid
30AWG
Solid
IEC
Glass Braided
0°C
150°C
GG Series
4539221

RoHS

Each
1+
$431.840
($496.616)
Min: 1 / Mult: 1
T
50ft
15.24m
-
30AWG
Solid
ANSI
Insulated
-200°C
150°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
PayPal