Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2885Copy
Manufacturer Standard Lead Time9 weeks
Order Code2931451
Your Part Number
421 total stock globally
Need more?
421 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.490 ($23.5635) |
| 5+ | $20.230 ($23.2645) |
Price for:Each
Minimum: 1
Multiple: 1
$20.49 ($23.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2885Copy
Manufacturer Standard Lead Time9 weeks
Order Code2931451
Technical Datasheet
Accessory TypePT100 3-wire Temperature Probe
RTD TypeProbe
RTD Accuracy-
Sensing Temperature Max250°C
For Use WithRTD Click Boards
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable Termination-
Wire Configuration3-Wire
Product Range-
Product Overview
MIKROE-2885 is a PT100 3-wire temperature probe. This is a type of RTD platinum probe used to measure temperatures up to 250°C. This type of probe can be used with an RTD click. RTD sensors are thermosensitive resistor materials that change the resistance depending on their temperature. In this case, the resistor is a small strip of platinum with a resistance of 100 ohm at 0°C - that is why it is called PT100.
- Platinum resistance temperature sensor
- Temperature: max. 250⁰ Celsius
- 3-wire, 2B grade
- 0.5 tolerance, 1m length
- Long-term stability
- Precision and accuracy
Technical Specifications
Accessory Type
PT100 3-wire Temperature Probe
RTD Accuracy
-
For Use With
RTD Click Boards
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
3.3ft
Wire Configuration
3-Wire
RTD Type
Probe
Sensing Temperature Max
250°C
Resistance
100ohm
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024