Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $6.680 ($7.682) |
10+ | $5.450 ($6.2675) |
50+ | $4.730 ($5.4395) |
100+ | $4.580 ($5.267) |
200+ | $4.490 ($5.1635) |
400+ | $4.400 ($5.060) |
Price for:Each
Minimum: 1
Multiple: 1
$6.68 ($7.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAST-01508MR-R
Order Code4411408
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric15mm
Power Rating Nom300mW
Resonant Frequency1.7kHz
Sound Pressure Level (SPL)87dBA
Speaker ShapeRound
External Diameter - Imperial0.59"
Product Dimensions15mm x 7.5mm
Frequency Response Min1.7kHz
Frequency Range1.7kHz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max500mW
External Depth - Metric13.65mm
External Depth - Imperial0.53"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
15mm
Resonant Frequency
1.7kHz
Speaker Shape
Round
Product Dimensions
15mm x 7.5mm
Frequency Range
1.7kHz to 20kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.53"
Impedance
8ohm
Power Rating Nom
300mW
Sound Pressure Level (SPL)
87dBA
External Diameter - Imperial
0.59"
Frequency Response Min
1.7kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
13.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00183