Print Page
Image is for illustrative purposes only. Please refer to product description.
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $38.720 ($44.528) |
2+ | $37.130 ($42.6995) |
3+ | $35.530 ($40.8595) |
5+ | $33.940 ($39.031) |
10+ | $32.350 ($37.2025) |
20+ | $31.710 ($36.4665) |
Price for:Each
Minimum: 1
Multiple: 1
$38.72 ($44.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2017
Order Code2787064
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Width - Metric66.5mm
Power Rating Nom8W
Resonant Frequency160Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
Product Dimensions66.5mm x 66.5mm x 37.6mm
External Width - Imperial2.618"
Frequency Response Min120Hz
Frequency Range120Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric66.5mm
External Depth - Metric34.8mm
External Length - Imperial2.618"
External Depth - Imperial1.37"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
External Width - Metric
66.5mm
Resonant Frequency
160Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
2.618"
Frequency Range
120Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
15W
External Depth - Metric
34.8mm
External Depth - Imperial
1.37"
Impedance
8ohm
Power Rating Nom
8W
Sound Pressure Level (SPL)
86dB
Product Dimensions
66.5mm x 66.5mm x 37.6mm
Frequency Response Min
120Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
66.5mm
External Length - Imperial
2.618"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22