Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
200+ | $59.840 ($68.816) |
Price for:Each
Minimum: 200
Multiple: 200
$11,968.00 ($13,763.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1255
Order Code2785235
Technical Datasheet
Impedance8ohm
External Diameter - Metric304mm
External Width - Metric-
Speaker ShapeRound
External Diameter - Imperial11.969"
External Width - Imperial-
Product Dimensions306.5mm
Frequency Response Min35Hz
Frequency Range4kHz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Power Rating Max80W
External Length - Metric-
External Depth - Metric125.5mm
External Length - Imperial-
External Depth - Imperial4.941"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance
8ohm
External Width - Metric
-
External Diameter - Imperial
11.969"
Product Dimensions
306.5mm
Frequency Range
4kHz
Temperature Grade
-
Power Rating Max
80W
External Depth - Metric
125.5mm
External Depth - Imperial
4.941"
External Diameter - Metric
304mm
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
35Hz
Frequency Response Max
4kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.59686