Print Page
Image is for illustrative purposes only. Please refer to product description.
19 total stock globally
200 more incoming. You can reserve stock now
11 Delivery in 10-14 Business Days(US stock)
8 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $63.440 ($72.956) |
4+ | $57.980 ($66.677) |
Price for:Each
Minimum: 1
Multiple: 1
$63.44 ($72.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2962.
Order Code2827691
Technical Datasheet
External Diameter - Metric312mm
Power Rating Nom150W
External Width - Metric-
Resonant Frequency35.4Hz
Sound Pressure Level (SPL)90dB
External Diameter - Imperial12.283"
External Width - Imperial-
Product Dimensions312mm x 127mm
Frequency Range30Hz to 2.5kHz
Frequency Response Min48Hz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric127mm
External Length - Imperial-
External Depth - Imperial5"
Technical Specifications
External Diameter - Metric
312mm
External Width - Metric
-
Sound Pressure Level (SPL)
90dB
External Width - Imperial
-
Frequency Range
30Hz to 2.5kHz
Temperature Grade
-
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
Power Rating Nom
150W
Resonant Frequency
35.4Hz
External Diameter - Imperial
12.283"
Product Dimensions
312mm x 127mm
Frequency Response Min
48Hz
Frequency Response Max
3kHz
Power Rating Max
-
External Depth - Metric
127mm
External Depth - Imperial
5"
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536