Print Page
Image is for illustrative purposes only. Please refer to product description.
114 total stock globally
Need more?
114 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.500 ($9.775) |
3+ | $8.010 ($9.2115) |
5+ | $7.520 ($8.648) |
10+ | $7.030 ($8.0845) |
20+ | $6.390 ($7.3485) |
50+ | $5.740 ($6.601) |
Price for:Each
Minimum: 1
Multiple: 1
$8.50 ($9.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02204CR
Order Code4460804
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric22mm
Impedance8ohm
Power Rating Nom3W
Resonant Frequency850Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound
External Diameter - Imperial0.87"
Product Dimensions22mm x 10mm
Frequency Range850Hz to 20kHz
Frequency Response Min850Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max3.5W
External Depth - Metric10mm
External Depth - Imperial0.39"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS02204CR is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.
- 3W rated input power
- 3.5W maximum input power
- 83 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.1m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 850Hz (±20%) resonant frequency
- 850 ≤ f ≤ 20,000Hz frequency range (-10dB)
- PBT + 15% GF frame material, NdFeB magnet material, cloth + aluminium diaphragm material
- ≤10% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 8ohm (±15%) impedance
- Dimension is 10 x 22 x 22mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
850Hz
Speaker Shape
Round
Product Dimensions
22mm x 10mm
Frequency Response Min
850Hz
Temperature Grade
-
Product Range
-
Power Rating Max
3.5W
External Depth - Imperial
0.39"
External Diameter - Metric
22mm
Power Rating Nom
3W
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
0.87"
Frequency Range
850Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001