Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1732
Order Code2906286
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric174mm
Impedance8ohm
Power Rating Nom50W
Resonant Frequency90Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial6.85"
Frequency Response Min90Hz
Frequency Response Max9kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max100W
External Depth - Metric77mm
External Depth - Imperial3.031"
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
90Hz
Speaker Shape
Round
Frequency Response Min
90Hz
Product Range
-
Power Rating Max
100W
External Depth - Imperial
3.031"
External Diameter - Metric
174mm
Power Rating Nom
50W
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
6.85"
Frequency Response Max
9kHz
Speaker Mounting
Panel Mount
External Depth - Metric
77mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144