Speakers & Receivers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $58.100 ($66.815)2+ $55.810 ($64.1815)3+ $53.510 ($61.5365)5+ $51.220 ($58.903)10+ $48.920 ($56.258)More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | 2.618" | 0 | 120Hz | 120Hz to 20kHz | 20kHz | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ $38.720 ($44.528)2+ $37.130 ($42.6995)3+ $35.530 ($40.8595)5+ $33.940 ($39.031)10+ $32.350 ($37.2025)More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | 66.5mm | 8W | 160Hz | 86dB | Round with Square Frame | 2.618" | 66.5mm x 66.5mm x 37.6mm | 120Hz | 120Hz to 20kHz | 20kHz | Panel Mount | 15W | 66.5mm | 34.8mm | 2.618" | 1.37" | |||||
Each | 1+ $25.790 ($29.6585)2+ $24.620 ($28.313)3+ $23.460 ($26.979)5+ $22.290 ($25.6335)10+ $21.120 ($24.288)More Pricing... | Min: 1 / Mult: 1 | Full-range | 4ohm | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | 2.618" | 66.5mm x 66.5mm x 31mm | 200Hz | 200Hz to 20kHz | 20kHz | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" |