Print Page
Image is for illustrative purposes only. Please refer to product description.
53 total stock globally
Need more?
53 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.580 ($9.867) |
10+ | $7.940 ($9.131) |
25+ | $7.400 ($8.510) |
50+ | $6.920 ($7.958) |
Price for:Each
Minimum: 1
Multiple: 1
$8.58 ($9.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-267-RC
Order Code4136965
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
Power Rating Nom3W
External Width - Metric32.7mm
Resonant Frequency240Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRectangular
External Width - Imperial1.287"
Product Dimensions32.7mm x 16.5mm x 31.7mm
Frequency Response Min200Hz
Frequency Range200Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max4W
External Length - Metric31.7mm
External Depth - Metric16.5mm
External Length - Imperial1.248"
External Depth - Imperial0.649"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 8ohm, 2W miniature speaker
- 8 ±20%ohm/2.83V rated impedance
- 3W rated input power, 4W maximum input power
- Resonant frequency is 240 ±20% Hz/2.83V, frequency range from F200Hz-20,000Hz
- 83 ±3dB sound pressure level at (AVG 0.6, 0.8, 1.0, 1.2)KHz 1W/0.5m baffleboard IEC
- SPCC frame and plate, NdFeB magnet, foam diaphragm
- Operating temperature range from -20°C to +60°C
- 10% maximum at 1KHz/0.5m, 1.0W total harmonic distortion
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
Power Rating Nom
3W
Resonant Frequency
240Hz
Speaker Shape
Rectangular
Product Dimensions
32.7mm x 16.5mm x 31.7mm
Frequency Range
200Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
4W
External Depth - Metric
16.5mm
External Depth - Imperial
0.649"
Impedance
8ohm
External Width - Metric
32.7mm
Sound Pressure Level (SPL)
83dB
External Width - Imperial
1.287"
Frequency Response Min
200Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
31.7mm
External Length - Imperial
1.248"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035