Print Page
Image is for illustrative purposes only. Please refer to product description.
120 total stock globally
Need more?
120 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.370 ($6.1755) |
5+ | $4.880 ($5.612) |
10+ | $4.380 ($5.037) |
25+ | $3.880 ($4.462) |
50+ | $3.510 ($4.0365) |
200+ | $3.140 ($3.611) |
Price for:Each
Minimum: 1
Multiple: 1
$5.37 ($6.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03808PR-R
Order Code4411369
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric38mm
Power Rating Nom100mW
Resonant Frequency850Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial1.5"
Product Dimensions38mm x 9.5mm
Frequency Response Min800Hz
Frequency Range5kHz
Frequency Response Max5kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max200mW
External Depth - Metric9.5mm
External Depth - Imperial0.37"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
38mm
Resonant Frequency
850Hz
Speaker Shape
Round
Product Dimensions
38mm x 9.5mm
Frequency Range
5kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
200mW
External Depth - Imperial
0.37"
Impedance
8ohm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
1.5"
Frequency Response Min
800Hz
Frequency Response Max
5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
9.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013