Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-215-RC
Order Code1300023
Product RangeMulticomp Pro Mini Speakers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $6.700 ($7.705) |
25+ | $6.350 ($7.3025) |
50+ | $6.030 ($6.9345) |
100+ | $5.710 ($6.5665) |
250+ | $5.320 ($6.118) |
500+ | $5.060 ($5.819) |
Price for:Each
Minimum: 1
Multiple: 1
$6.70 ($7.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-215-RC
Order Code1300023
Product RangeMulticomp Pro Mini Speakers
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric50mm
Power Rating Nom1.5W
Resonant Frequency550Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial1.969"
Product Dimensions50mm x 12.5mm
Frequency Range0Hz to 20kHz
Frequency Response Min550Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product RangeMulticomp Pro Mini Speakers
Speaker MountingBare Mount
Power Rating Max2W
External Depth - Metric12.5mm
External Depth - Imperial0.492"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABS-215-RC is a 50mm cone-type Mylar Speaker with metal housing and NdFeB magnet. It features maximum 2W power rating and generates 89dB loudness at 0.1m.
- -20 to +55°C Operating temperature range
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
50mm
Resonant Frequency
550Hz
Speaker Shape
Round
Product Dimensions
50mm x 12.5mm
Frequency Response Min
550Hz
Frequency Response Max
20kHz
Product Range
Multicomp Pro Mini Speakers
Power Rating Max
2W
External Depth - Imperial
0.492"
Impedance
8ohm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
1.969"
Frequency Range
0Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018