Print Page
Image is for illustrative purposes only. Please refer to product description.
77 total stock globally
Need more?
77 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $16.710 ($19.2165) |
3+ | $15.720 ($18.078) |
5+ | $14.730 ($16.9395) |
10+ | $13.730 ($15.7895) |
20+ | $12.790 ($14.7085) |
50+ | $11.830 ($13.6045) |
Price for:Each
Minimum: 1
Multiple: 1
$16.71 ($19.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04504AS
Order Code4460825
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric45mm
Power Rating Nom6W
Resonant Frequency140Hz
Sound Pressure Level (SPL)97dB
Speaker ShapeRound with Square Frame
External Width - Imperial1.77"
Product Dimensions45mm x 45mm x 15.05mm
Frequency Response Min140Hz
Frequency Range140Hz to 20kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max7W
External Length - Metric45mm
External Depth - Metric15.05mm
External Length - Imperial1.77"
External Depth - Imperial0.59"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS04504AS is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.
- 6W rated input power
- 7W maximum input power
- 83 ±3dB sensitivity (at 2KHz) at PDRIVE=1.0W, distance=0.5m, f=ave, 0.8KHz, 1KHz, 1.2KHz, 1.5KHz
- 140Hz ±20% resonant frequency
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- PBT + 15% GF frame material, NdFeB magnet material, rubber + aluminium diaphragm material
- Less than or equal 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 4 ±15% impedance
- Dimension is 15.05 x 45 x 45mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Width - Metric
45mm
Resonant Frequency
140Hz
Speaker Shape
Round with Square Frame
Product Dimensions
45mm x 45mm x 15.05mm
Frequency Range
140Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
7W
External Depth - Metric
15.05mm
External Depth - Imperial
0.59"
Impedance
4ohm
Power Rating Nom
6W
Sound Pressure Level (SPL)
97dB
External Width - Imperial
1.77"
Frequency Response Min
140Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
45mm
External Length - Imperial
1.77"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001