Print Page
Image is for illustrative purposes only. Please refer to product description.
4 total stock globally
Need more?
4 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1000+ | $2.600 ($2.990) |
5000+ | $2.310 ($2.6565) |
10000+ | $2.040 ($2.346) |
25000+ | $1.970 ($2.2655) |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,600.00 ($2,990.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2313L-3967
Order Code1758450
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min8V
Sound Pressure Level (SPL)88dB
Supply Voltage Max15V
Transducer MountingPanel Mount
Operating Current Max15mA
Drive Circuit-
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range8VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
88dB
Transducer Mounting
Panel Mount
Drive Circuit
-
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Supply Voltage Min
8V
Supply Voltage Max
15V
Operating Current Max
15mA
Capacitance
-
IP Rating
-
Operating Voltage Range
8VDC to 15VDC
Operating Temperature Max
60°C
Technical Docs (1)
Alternatives for MCKPI-G2313L-3967
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007138