Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No5623Copy
Manufacturer Standard Lead Time6 weeks
Order Code3021757
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
29 total stock globally
Need more?
29 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.900 ($27.485) |
Price for:Each
Minimum: 1
Multiple: 1
$23.90 ($27.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5623Copy
Manufacturer Standard Lead Time6 weeks
Order Code3021757
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use Withmicro:bit
Kit ContentsServo:Lite Board w/ Battery Holder Pre-Fitted, 5x M3x8 Counter Sunk Pozi Steel screw, Perspex spacer
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (04-Feb-2026)
Product Overview
Versatile and effective servo board for the micro:bit that is capable of driving two servos simultaneously, ideal for simple projects such as buggies.
- Features five Zip™ colour addressable LEDs and are compatible with the Adafruit NeoPixels blocks for coding purposes
- The P0 connection is routed to the LEDs, with P1 matched to Servo 1 and P2 matched to Servo 2
- Optional third Servo channel if LEDs are disabled
- Produces a regulated power supply that is fed into the 3V & GND connections to power the micro:bit; removing the need to power the micro:bit separately
- Simple design layout; the micro:bit is simply bolted to the front using the supplied spacer and screws
- Max current (all servos): 1A
- Typical servo output voltage (Vm) @ 1A: 3.3V
- Powered by 3x AAA batteries (not included)
- Dimensions (HxWxD): 54x52x16mm
Contents
Servo board, spacer and screws
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Servo:Lite Board w/ Battery Holder Pre-Fitted, 5x M3x8 Counter Sunk Pozi Steel screw, Perspex spacer
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
-
For Use With
micro:bit
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026