Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $59.690 ($68.6435) |
Product Information
Product Overview
MBT0046 is a Maqueen Lite V5 micro:bit Robot Kit for STEM (Line Tracking & Obstacle Avoidance). The Maqueen Lite V5 STEM Robot offers easy setup, robust motors, and multitasking capabilities for teaching coding, IoT, and automation to ages 8+. This revolutionizes line-following for STEM robots. Featuring an optimized 3-probe sensor array and an innovative embedded algorithm within its core chip, this line tracking robot achieves smooth navigation with single program block. This breakthrough eliminates frustrating setup issues, allowing students to quickly experience success and ignite their passion for robotics. With line-following algorithm integrated at chip level, Maqueen Lite V5 essentially gains an additional processing core. This allows the micro:bit to dedicate its resources to running multiple functions simultaneously such as obstacle avoiding, light displays, sensor readings, and image switching all while flawlessly tracking lines, enriching the educational possibilities.
- Reliable and protected motor system
- Classroom-ready: detachable motors for easy maintenance
- Maqueen Lite V5 arrives fully assembled with motors, battery box, and wheels securely installed
- Engaging light perception & illumination
- Includes functions such as a battery power reading and straightforward firmware upgrade capability
- 3.5 to 5V DC voltage, 3x AA(1.5V alkaline/1.2V Ni-MH) batteries and reverse connection protection
- Feature: WS2812 RGB x4, sensor(infrared receiving, ultrasonic, line-following calibration), buzzer
- Goldfinger interface, LED car lights x2 (upgrade to RGB), RGB car lights x2, Light sensor x2
- Motor detachable, chip-level built-in line-follow function, analogue O/P of line-following sensor
- Battery power reading, battery box screw fixation and USB firmware update
Contents
Maqueen Lite V5 STEM robot, Line-tracking map, Ultrasonic sensor.
Technical Specifications
-
-
-
-
-
-
Maqueen Lite V5 STEM Robot, Line-Tracking Map, H-SR04 Ultrasonic Sensor
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate