Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDG82-7011-36-1012-DR-P001
Order Code4292562
Product RangeDG82 Series
Your Part Number
Technical Datasheet
283 total stock globally
150 more incoming. You can reserve stock now
283 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.620 ($6.463) |
| 10+ | $4.910 ($5.6465) |
| 25+ | $4.070 ($4.6805) |
| 50+ | $4.000 ($4.600) |
| 100+ | $3.920 ($4.508) |
Price for:Each
Minimum: 1
Multiple: 1
$5.62 ($6.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG82-7011-36-1012-DR-P001
Order Code4292562
Product RangeDG82 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeDG82 Series
Contact Voltage DC Nom12V
Coil Resistance97ohm
Contact MaterialSilver Tin Oxide Indium Oxide
SVHCNo SVHC (08-Jul-2021)
Product Overview
- DG82 series micro plug-in / PCB automotive relay
- Upto 120A 12VDC inrush capability, PCB mounting option
- 40A continuous current rating, cost effective
- AgSnOInO contact material, SPDT (1C/O, 1 Form C) contact arrangement
- In cover, sealed IP67 environmental protection, flat blades mounting and terminations
- Diode reversed (-85/+86) - standard, 12VDC nominal voltage
- 97 ohm coil resistance at (±10%), 7.2VDC max must operate voltage
- 18.1VDC allowable voltage, 16VDC max switching voltage
- Operating time is 9ms typical, release time is 7ms typical
- Dimension is 23.5 x 15.7 x 26.0mm (L X W X H), ambient temperature range from -40°C to 125°C
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Tin Oxide Indium Oxide
Contact Current
40A
Relay Mounting
Plug In
Product Range
DG82 Series
Coil Resistance
97ohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021