Print Page
CMXE60D10
MOSFET Relay, CMX Series, DIP, DC Output, SPST-NO (1 Form A), DC, 60 V, 10 A, SIP-4, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | CMXE60D10Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 1936444 |
| Product Range | CMX Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $93.620 ($107.663) |
| 5+ | $89.710 ($103.1665) |
| 10+ | $85.790 ($98.6585) |
| 20+ | $84.080 ($96.692) |
Price for:Each
Minimum: 1
Multiple: 1
$93.62 ($107.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | CMXE60D10Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 1936444 |
| Product Range | CMX Series |
| Technical Datasheet | |
| Contact Form | SPST-NO (1 Form A) |
| Load Type | DC |
| Load Voltage Max | 60V |
| Load Current | 10A |
| MOSFET Relay Package Style | SIP-4 |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| On State Resistance Max | 0.018ohm |
| Isolation Voltage | 2.5kV |
| I/O Capacitance Typ | - |
| Off State Leakage Current Max | - |
| Product Range | CMX Series |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The CMX series DC output SPST-NO Solid State Relay uses MOSFET output for high switching capabilities.
- MOSFET output
- Extra low ON-state resistance
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
| Contact Form | SPST-NO (1 Form A) |
|---|---|
| Load Voltage Max | 60V |
| MOSFET Relay Package Style | SIP-4 |
| Relay Terminals | PC Pin |
| Isolation Voltage | 2.5kV |
| Off State Leakage Current Max | - |
| SVHC | No SVHC (07-Jul-2017) |
| Load Type | DC |
|---|---|
| Load Current | 10A |
| Relay Mounting | Through Hole |
| On State Resistance Max | 0.018ohm |
| I/O Capacitance Typ | - |
| Product Range | CMX Series |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009163 |