Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | TA8-A24AC/DCCopy |
| Order Code | 9939598 |
| Product Range | TA8-A Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | TA8-A24AC/DCCopy |
| Order Code | 9939598 |
| Product Range | TA8-A Series |
| Technical Datasheet | |
| Time Min | 0.05s |
| Time Max | 60h |
| Product Range | TA8-A Series |
| Contact Configuration | DPDT |
| Relay Mounting | Quick Connect |
| Nom Input Voltage | 24V |
| SVHC | To Be Advised |
Product Overview
Short body on-delay timer, with 16 ranges selectable from front panel.
- 16 Timing ranges 0.05 secs to 60 hours, selectable from the front panel
- DPCO timed contacts
- LED indicators for Time Range, Time Up, Power On/Timing
- Standard 48 DIN panel mounting with 8-pin relay type bases
- UL and CSA approved
Technical Specifications
| Time Min | 0.05s |
|---|---|
| Product Range | TA8-A Series |
| Relay Mounting | Quick Connect |
| SVHC | To Be Advised |
| Time Max | 60h |
|---|---|
| Contact Configuration | DPDT |
| Nom Input Voltage | 24V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |